Infineon PSoC Development Board CY8CPROTO-063-BLE

Bulk discount available

Subtotal (1 unit)*

£16.76

(exc. VAT)

£20.11

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 8 left, shipping from 22 December 2025
  • Plus 9 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£16.76
5 - 9£16.32
10 - 24£15.90
25 +£15.50

*price indicative

RS Stock No.:
181-2207
Mfr. Part No.:
CY8CPROTO-063-BLE
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Classification

Development Board

Technology

PSOC™

Processor Family Name

ARM

Processor Type

MCU

COO (Country of Origin):
IN

Cypress Semiconductor Prototyping Board


The Cypress Semiconductor prototyping board is designed as an easy to use and inexpensive prototyping platform. It also integrates Cypress KitProg2 that enables onboard programming, debugging and bridging functionalities. The board allows you to separate the KitProg2 board from the target PSoC 6 BLE board. It includes the creator module, delivering a complete system solution for a wide range of embedded applications at a reasonable price. Programmable digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time-to-market.

Features and Benefits:


• 1.8V to 3.3V operation
• A pushbutton provides a simple user input
• Dual core: Arm Cortex- M0 and CPU and Cortex-M4
• External WCO (32.768kHz)
• Flexible automatic routing
• Footprint for external ECO (2.0mmx1.6mm, 24MHz)
• Interfaces: USB-UART and USB-I2C
• Provides easy access to all the device I/Os in a breadboard compatible format and includes an LED, a pushbutton and current measuring jumpers
• Two LEDs to provide feedback

Applications:


• Electronics laboratories
• Embedded systems

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Warning

This is a development board with Wi-fi function

Related links